RC422-252-101-3000

Molex / AirBorn
479-RC4222521013000
RC422-252-101-3000

制造商:

说明:
板对板与夹层连接器 AirBorn RC Series Rectangular Bottom-of-Stack Bd Mt Conn., Stackable, 0.075"/1.91mm Pit., Plastic Body, Full Profile, 0.195" Guide Lg., 0.095" Press-Fit Tail Lg., 4 Rows, 63 Columns, 252 Pos.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Molex
产品种类: 板对板与夹层连接器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Connectors
252 Position
1.91 mm (0.075 in)
4 Row
Solder
Straight
3 A
750 V
- 65 C
+ 125 C
Gold
Beryllium Copper
Polyphenylene Sulfide (PPS)
AirBorn RC Series
商标: Molex / AirBorn
绝缘电阻: 5 GOhms
安装风格: Press Fit
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 1
子类别: Board to Board & Mezzanine Connectors
商标名: AirBorn
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RC Board-to-Board Stackable Connectors

AirBorn / Molex RC Series Board-to-Board Stackable Connectors are low-profile bodied, high-density press-fit connectors. The series is available in 0.075" contact spacing and 100Ω and 85Ω differential serial buses. The high-density, press-fit connectors feature a patented female/compliant/male stacking contact system. The contact configurations are designed for signal integrity and trace design ease. AirBorn / Molex RC Series Board-to-Board Stackable Connectors feature BeCu contacts (high-conductivity, high-temperature alloy) and an eye-of-the-needle section design that eliminates soldering.

供货情况

库存: