RD3H080SPFRATL

ROHM Semiconductor
755-RD3H080SPFRATL
RD3H080SPFRATL

制造商:

说明:
MOSFET Pch -45V Vdss -8A ID TO-252(DPAK); TO-252

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: MOSFET
RoHS:  
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
45 V
8 A
91 mOhms
20 V
3 V
9 nC
- 55 C
+ 150 C
15 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
配置: Single
下降时间: 20 ns
正向跨导 - 最小值: 6 S
产品类型: MOSFETs
上升时间: 15 ns
系列: RD3H
工厂包装数量: 2500
子类别: Transistors
晶体管类型: 1 P-Channel
典型关闭延迟时间: 50 ns
典型接通延迟时间: 12 ns
零件号别名: RD3H080SPFRA
单位重量: 330 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

合规代码
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AEC-Q101 Automotive MOSFETs

ROHM Semiconductor AEC-Q101 Automotive MOSFETs provide wide drive type and support from a small signal to high power. These ROHM Semiconductor MOSFETs are available in a wide range of microminiature packages and help reduce the board space. The AEC-Q101 MOSFETs are automotive-supported products and are based on standard AEC-Q101. These MOSFETs offer high-speed switching and low on-resistance. The AEC-Q101 MOSFETs are available in single and dual polarities and provide a drain-source voltage ranging from -100VDSS to 100VDSS. These MOSFETs offer a drain-current ranging from -25A to 40A and RDS(on) ranging from 0.004Ω to 3Ω (typical). The AEC-Q101 MOSFETs provide a total gate charge of 2nC to 80nC.

库存量: 321

库存:
321 可立即发货
生产周期:
40 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥18.7806 ¥18.78
¥9.0965 ¥90.97
¥8.0117 ¥801.17
¥6.4862 ¥3,243.10
¥6.2602 ¥6,260.20
整卷卷轴(请按2500的倍数订购)
¥5.3901 ¥13,475.25
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩