RF052VYM1SFHTR

ROHM Semiconductor
755-RF052VYM1SFHTR
RF052VYM1SFHTR

制造商:

说明:
小信号开关二极管 100V 0.5A 12ns, SOD-323HE, Super Fast Recovery Diode for Automotive ; silicon epitaxial planar type super fast recovery diode featuring low VF and high speed switching. Ideal for High frequency rectification; AEC-Q101.

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 小信号开关二极管
Recovery Diode
SMD/SMT
SOD-323HE-2
100 V
6 A
500 mA
Single
12 ns
820 mV
10 nA
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
产品类型: Small Signal Switching Diodes
工厂包装数量: 3000
子类别: Diodes & Rectifiers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8541100070
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Automotive Fast Recovery Diodes

ROHM Automotive Fast Recovery Diodes are AEC-Q101-qualified diodes with ultra high-speeds suitable for general rectification. These diodes offer a reverse voltage range between 100V to 600V and 0.5A to 20A average rectified current forward range. The Automotive Fast Recovery Diodes feature a 0.92V to 2.8V low forward voltage range and provide a reduction of switching losses. These diodes are available in TO-252, PMDTM, TUMD2M, TO-263S (D2PAK), and SOD-323 packages. 

Switching Diodes

ROHM Semiconductor Switching Diodes are designed to encompass a broad lineup with outstanding quality and highly flexible supply. These ROHM switching diodes are small mold-type diodes housed in high-reliability packages. The switching diodes feature an epitaxial planar structure and are ideal for general and high-speed switching.

库存量: 3,000

库存:
3,000 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥3.9663 ¥3.97
¥1.7402 ¥17.40
¥1.5255 ¥152.55
¥1.1413 ¥570.65
整卷卷轴(请按3000的倍数订购)
¥0.95937 ¥2,878.11
¥0.8023 ¥4,813.80
¥0.68704 ¥6,183.36
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩