RGH00TSX2 绝缘栅双极晶体管(IGBT)

结果: 4
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 封装 / 箱体 安装风格 配置 集电极—发射极最大电压 VCEO 集电极—射极饱和电压 栅极/发射极最大电压 在25 C的连续集电极电流 Pd-功率耗散 最小工作温度 最大工作温度 封装
ROHM Semiconductor 绝缘栅双极晶体管(IGBT) High-Speed Fast Switching Type, 1200V 57A, TO-247, Field Stop Trench IGBT : RGH00TSX2G is a IGBT with low collector - emitter saturation voltage, suitable for PV Inverter, UPS, PFC and Welding.
Mouser 目前在您所在地区不销售该产品。
Si TO-247N-3 Through Hole Single 1.2 kV 1.75 V 30 V 92 A 340 W - 40 C + 175 C Tube
ROHM Semiconductor 绝缘栅双极晶体管(IGBT) High-Speed Fast Switching Type, 1200V 57A, FRD Built-in, TO-247, Field Stop Trench IGBT : RGH00TSX2EFG is a IGBT with low collector - emitter saturation voltage, suitable for PV Inverter, UPS, PFC and Welding.
Mouser 目前在您所在地区不销售该产品。
Si TO-247N-3 Through Hole Single 1.2 kV 1.75 V 30 V 92 A 340 W - 40 C + 175 C Tube
ROHM Semiconductor 绝缘栅双极晶体管(IGBT) High-Speed Fast Switching Type, 1200V 57A, TO-247, Field Stop Trench IGBT for Automotive; IGBT with low collector - emitter saturation voltage, suitable for Automotive, On & Off Board Chargers, DC-DC Converters and PFC. AEC-Q101 qualified.
Mouser 目前在您所在地区不销售该产品。
Si TO-247N-3 Through Hole Single 1.2 kV 1.75 V 30 V 92 A 340 W - 40 C + 175 C Tube
ROHM Semiconductor 绝缘栅双极晶体管(IGBT) High-Speed Fast Switching Type, 1200V 57A, FRD Built-in, TO-247, Field Stop Trench IGBT for Automotive; IGBT with low collector-emitter saturation voltage, suitable for Automotive, On & Off Board Chargers, DC-DC Converters and PFC. AEC-Q101.
Mouser 目前在您所在地区不销售该产品。
Si TO-247N-3 Through Hole Single 1.2 kV 1.75 V 30 V 92 A 340 W - 40 C + 175 C Tube