RGS80TSX2DHRC11

ROHM Semiconductor
755-RGS80TSX2DHRC11
RGS80TSX2DHRC11

制造商:

说明:
绝缘栅双极晶体管(IGBT) IGBT Trench Field Stop 1200 V 80 A 555 W Through Hole TO-247N

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 绝缘栅双极晶体管(IGBT)
RoHS:  
REACH - SVHC:
Si
TO-247N-3
Through Hole
Single
1.2 kV
2.1 V
30 V
80 A
555 W
- 40 C
+ 175 C
AEC-Q101
Tube
商标: ROHM Semiconductor
栅极—射极漏泄电流: 500 nA
产品类型: IGBTs
工厂包装数量: 450
子类别: Transistors
零件号别名: RGS80TSX2DHR
单位重量: 9.128 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

此功能要求启用JavaScript。

合规代码
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RGS场终止沟槽型车用IGBT

ROHM Semiconductor RGS场终止沟槽汽车用IGBT是符合AEC-Q101标准的汽车用IGBT,有1200V和650V型号可供选择。这些IGBT具有同类领先的低导通损耗,可减小尺寸并提高应用的效率。RGS IGBT采用原始沟槽栅极和薄晶圆技术。这些技术有助于实现低集电极-发射极饱和电压 (V CE(sat)) 并降低开关损耗。ROHM Semiconductor RGS IGBT可为各种高电压和大电流应用提供更高的节能效果。

Field Stop Trench IGBTs

ROHM Field Stop Trench IGBTs are energy-saving, high-efficiency IGBTs used in a wide range of high-voltage and high-current applications. These IGBTs feature a low collector and emitter saturation voltage, short-circuit that withstands time, and built-in very fast and soft recovery FRD. The field stop trench IGBTs are ideal for UPS, power conditioners, welder, and general inverters for industrial use.

库存量: 178

库存:
178 可立即发货
生产周期:
22 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥122.9214 ¥122.92
¥74.9416 ¥749.42
¥67.6644 ¥6,766.44