RQ6C065BCTCR

ROHM Semiconductor
755-RQ6C065BCTCR
RQ6C065BCTCR

制造商:

说明:
MOSFET Pch -20V -6.5A Si MOSFET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-457-6
P-Channel
1 Channel
20 V
6.5 A
21 mOhms
8 V
1.2 V
22 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
配置: Single
下降时间: 80 ns
正向跨导 - 最小值: 9.7 S
产品类型: MOSFETs
上升时间: 40 ns
工厂包装数量: 3000
子类别: Transistors
晶体管类型: 1 P-Channel
典型关闭延迟时间: 105 ns
典型接通延迟时间: 14 ns
零件号别名: RQ6C065BC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

Low-Gate Drive Voltage MOSFETs

ROHM Low-Gate Drive Voltage MOSFETs have a wide drive type of 0.9V to 10V. This wide drive type range offers support for applications ranging from a small signal to high power. ROHM Low-Gate Drive Voltage MOSFETs come in a wide choice of sizes as small as the microminiature package (0604 sizes). This variety of sizes helps to contribute to area space-saving in an application. These MOSFETs offer superior high-speed switching and low On-Resistance.

库存量: 3,158

库存:
3,158 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥10.509 ¥10.51
¥4.8929 ¥48.93
¥4.3279 ¥432.79
¥3.3674 ¥1,683.70
¥3.2092 ¥3,209.20
整卷卷轴(请按3000的倍数订购)
¥2.6555 ¥7,966.50
¥2.5764 ¥15,458.40
¥2.4408 ¥21,967.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩