S15LYGPQ

Banner Engineering
778-S15LYGPQ
S15LYGPQ

制造商:

说明:
作业照明 S15L Series: 2-Color In-Line Sensor Status Indicator; Voltage: 10-30 V dc; Housing: Polyurethane; IP67; Input: PNP; Colors: Yellow Green; Male-Female 4-pin M12 Integral QD

产品属性 属性值 选择属性
Banner Engineering
产品种类: 作业照明
In-Line Light
LED
Yellow, Green
10 VDC
30 VDC
57.8 mm
IP65, IP67, IP68
4-Pin M12 QD
S15L
商标: Banner Engineering
电流额定值: 15 mA
最大工作温度: + 40 C
最小工作温度: - 40 C
产品类型: Photoelectric Sensors
工厂包装数量: 1
子类别: Sensors
零件号别名: 811485
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

S15L In-Line Sensor Status Indicators

Banner Engineering S15L In-Line Sensor Status Indicators can be mounted on a sensor for 360° power and status visibility. The highly visible body allows workers to identify and troubleshoot problems faster, decreasing downtime. These indicators can be mounted anywhere, and because the S15L is easily accessible, response time is quicker. These inductors have four LEDs that produce two colors, green and yellow, to identify power and output status. Banner Engineering S15L In-Line Sensor Status Indicators feature a low-profile design, making them ideal for bright indications in tight spaces.

库存量: 28

库存:
28 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥380.4936 ¥380.49