SCC100D

Honeywell
785-SCC100D
SCC100D

制造商:

说明:
板机接口压力传感器 0 to 100psid BUTTON Differ Gage 1.5mA

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Honeywell
产品种类: 板机接口压力传感器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Gauge, Differential
0 psi to 100 psi
Through Hole
Manifold
- 40 C
+ 100 C
商标: Honeywell
工作电源电流: 1.5 mA
端口大小: 1.02 mm
产品类型: Board Mount Pressure Sensors
工厂包装数量: 25
子类别: Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
This part has been discontinued and the Manufacturer has offered
a replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-13

合规代码
USHTS:
9026204000
TARIC:
9026202090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

供货情况

库存:

类似产品

Honeywell NSCSSNN100PDUNV
Honeywell
板机接口压力传感器 SIP,Mani Mt In Diam 100PSIDiffer,1.8-12V