SCT4036KRHRC15

ROHM Semiconductor
755-SCT4036KRHRC15
SCT4036KRHRC15

制造商:

说明:
碳化硅MOSFET TO247 1.2KV 43A N-CH SIC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 碳化硅MOSFET
RoHS:  
Through Hole
TO-247-4
1 Channel
1.2 kV
43 A
47 mOhms
- 4 V, + 21 V
4.8 V
91 nC
+ 175 C
176 W
Enhancement
商标: ROHM Semiconductor
配置: Single
下降时间: 9.6 ns
正向跨导 - 最小值: 11 S
封装: Tube
产品: MOSFET's
产品类型: SiC MOSFETS
上升时间: 15 ns
工厂包装数量: 450
子类别: Transistors
晶体管极性: N-Channel
晶体管类型: 1 N-Channel
典型关闭延迟时间: 29 ns
典型接通延迟时间: 8.1 ns
零件号别名: SCT4036KRHR
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AEC-Q101 SiC Power MOSFETs

ROHM Semiconductor AEC-Q101 SiC Power MOSFETs are ideal for automotive and switch-mode power supplies. The SiC Power MOSFETs can boost switching frequency, decreasing the volumes of capacitors, reactors, and other components required. AEC-Q101 SiC Power MOSFETs offer excellent reductions in size and weight within various drive systems, such as inverters and DC-DC converters in vehicles. Vehicle batteries are trending towards larger capacities with shorter charging times. This demands high power and efficiency on board chargers such as 11kW and 22kW. This leads to increased adoption of SiC MOSFETs. The AEC-Q101 SiC Power MOSFETs meet the needs of electronic vehicles and utilize a trench gate structure. The future design of ROHM's SiC MOSFETs endeavors to improve quality, strengthen its lineup to increase device performance, reduce power consumption, and achieve greater miniaturization.

第四代N沟道SiC功率MOSFET

ROHM Semiconductor第四代N沟道碳化硅 (SiC) 功率MOSFET具有低导通电阻,改进了短路耐受时间。第四代SiC MOSFET易于并联、驱动简单。此系列MOSFET具有快速开关和快速反向恢复特性,开关损耗低,最大工作温度为+175°C。ROHM第四代N沟道SiC功率MOSFET支持15V栅源电压,有助于降低器件功耗。

库存量: 648

库存:
648 可立即发货
生产周期:
27 周 大于所示数量的预计工厂生产时间。
数量大于648的订购须受最低订购要求的限制。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥165.8501 ¥165.85
¥109.4292 ¥1,094.29