SE97BTP,547

NXP Semiconductors
771-SE97BTP547
SE97BTP,547

制造商:

说明:
板上安装温度传感器 1 C Accuracy Temperature Sensor with 256 byte EEPROM Memory and I C Interface in HWSON8 package

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NXP
产品种类: 板上安装温度传感器
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
WSON-8
2-Wire, I2C, SMBus
3 V
3.6 V
Local
11 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
商标: NXP Semiconductors
湿度敏感性: Yes
工作电源电流: 100 uA
输出电流: 10 mA
产品: Temperature Sensors
产品类型: Board Mount Temperature Sensor ICs
系列: SE97BTP
工厂包装数量: 4000
子类别: Sensors
温度阈值: Programmable
类型: Temperature Sensor
零件号别名: 935290219547
单位重量: 11.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
荷兰
发货时,国家/地区可能会发生变化。

SE97B Temp Sensor with Onboard EEPROM

The NXP Semiconductors SE97B Temp Sensor measures temperature from -40°C to +125ºC with JEDEC Grade B ±1°C maximum accuracy between +75°C and +95°C critical zone and also provides 256 bytes of EEPROM memory communicating via the I²C/SMBus. The NXP Semiconductors SE97B Temp Sensor is typically mounted on a DDR3 dual in-line memory module (DIMM) measuring the DRAM temperature in accordance with the new JEDEC (JC-42.4) Mobile Platform Memory Module Temperature Sensor Component specification and also replacing the Serial Presence Detect (SPD). The NXP Semiconductors SE97B Temp Sensor with onboard EEPROM is designed for use in a variety of applications, including DDR2 and DDR3 memory modules, laptops, PCs, servers, hard disk drives, PC peripherals, and enterprise networking.

库存量: 9,628

库存:
9,628 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥16.2155 ¥16.22
¥10.9158 ¥109.16
¥9.0965 ¥909.65
¥8.7688 ¥4,384.40
¥8.2151 ¥16,430.20
整卷卷轴(请按4000的倍数订购)
¥8.0456 ¥32,182.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩