SEN0642

DFRobot
426-SEN0642
SEN0642

制造商:

说明:
光电传感器 Industrial UV Intensity Sensor (290-390nm, RS485 Modbus-RTU, IP67)

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
DFRobot
产品种类: 光电传感器
RoHS:  
5 VDC
30 VDC
- 25 C
+ 60 C
商标: DFRobot
IP 等级: IP67
工作电源电压: 5 VDC to 30 VDC
封装: Bulk
产品类型: Photoelectric Sensors
工厂包装数量: 1
子类别: Sensors
单位重量: 360 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

Technical Resources

合规代码
CAHTS:
9027890090
USHTS:
9027894590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SEN0642 RS485 UV Intensity Measurement Sensor

DFRobot SEN0642 RS485 Ultraviolet (UV) Intensity Measurement Sensor is a high‑precision device designed to measure UV intensity and UV index within the 290nm to 390nm wavelength range. Using a photoelectric detector paired with an industrial‑grade microprocessor, the DFRobot SEN0642 ensures stable and reliable performance for accurate UV monitoring. The sensor supports a wide 5VDC to 30VDC power supply and communicates via the Modbus‑RTU RS485 protocol, making it easy to integrate with Arduino and other microcontroller platforms. Built with an IP67‑rated metal aluminum shell, the sensor is durable enough for harsh outdoor environments and demanding industrial applications. Capable of detecting UV intensity from 0mW/cm2 to 15mW/cm2 and UV index values from zero to 15, the SEN0642 provides fine measurement resolution and consistent accuracy. A robust design and precise sensing capabilities make this sensor ideal for environmental monitoring, health and safety applications, agricultural UV tracking, photovoltaic system analysis, and laboratory research.

库存量: 8

库存:
8
可立即发货
在途量:
3
预期 2026/11/9
4
预期 2026/11/24
生产周期:
8
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥488.0244 ¥488.02