SKSVCBE010

Alps Alpine
688-SKSVCBE010
SKSVCBE010

制造商:

说明:
触觉开关 TACT Switch Surface Mount Type 2.81.9mm Compact Type with Projection (Surface Mount) SKSV Series

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Alps Alpine
产品种类: 触觉开关
RoHS:  
PCB Mount
Straight
Round
1 N
50 mA
12 VDC
SPST
SMD/SMT
2.8 mm
1.9 mm
0.55 mm
SKSV
300000 Cycle
IP67
Reel
Cut Tape
MouseReel
商标: Alps Alpine
最大工作温度: + 85 C
最小工作温度: - 30 C
产品: Tactile Switches
产品类型: Tactile Switches
工厂包装数量: 20000
子类别: Switches
行程: 0.12 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Compact Surface-Mount Tactile Switches

Alps Alpine Compact Surface-Mount Tactile Switches are low profile and feature top-push projected stems. The projection structure helps prevent deterioration in the sharpness of the operating feel. Alps Alpine Compact Surface-Mount Tactile Switches are constructed with a waterproof and dustproof design for durability.

SKSV Compact Surface-Mount Tactile Switches

Alps Alpine SKSV Compact Surface-Mount Tactile Switches feature a width of 1.9mm, contributing to thinner product designs and greater mounting efficiency. These dustproof and waterproof switches offer an IP67 protective structure and a top-push operating direction with 0.1mm travel and 1.6N operating force. Alps Alpine SKSV Compact Surface-Mount Tactile Switches are ideal for use in personal audio devices, cameras, healthcare devices, mobile phones and peripherals, and wearable electronics.

库存量: 20,000

库存:
20,000 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
数量大于20000的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按20000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥2.7346 ¥2.73
¥2.5877 ¥6,469.25
整卷卷轴(请按20000的倍数订购)
¥2.5877 ¥51,754.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩