SMART1000RM2ULN

Tripp Lite
545-SMART1000RM2ULN
SMART1000RM2ULN

制造商:

说明:
UPS - 不间断电源 1000VA 800W 120V Line-Interactive Sine Wave UPS 6 Outlets Preinstalled WEBCARDLXE 2U Rack/Tower

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Tripp Lite
产品种类: UPS - 不间断电源
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1 kVA / 800 W
120 VAC
6 Outlet
Rack
120 VAC
17.35 in
12.5 in
3.5 in
应用: Large Network
商标: Tripp Lite
效率: 97 %
接口类型: SPI, USB
最大工作温度: + 40 C
机械形式: Rectangular
最小工作温度: 0 C
产品类型: UPS - Uninterruptible Power Supplies
工厂包装数量: 1
子类别: Power Supplies
类型: Smart Line-Interactive UPS
单位重量: 7.394 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
中国
发货时,国家/地区可能会发生变化。

Smart & SmartPro 750VA至3000VA UPS

Tripp Lite Smart and SmartPro 750VA to 3000VA Uninterruptible Power Supplies (UPS) provide complete battery backup and pure sine wave power output for servers, switches, and other high-end distributed IT equipment. Lithium UPS units provide up to 3000VA capacity power protection for critical network components. The line-interactive UPS units deliver pure sine wave power to ensure reliable protection for sensitive electronics. Each of these Tripp Lite Smart and SmartPro devices features 120V input voltage.

工业级IT解决方案

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Industrial UPS Systems for Harsh Conditions

Eaton Industrial UPS Systems offer reliable, flexible power protection for harsh environments. Industrial environments, outdoor or transportation environments, or other harsh conditions require a robust and durable uninterruptible power supply (UPS) system to provide complete, reliable power protection. Eaton and Eaton Tripp Lite offer UPS systems that are designed for harsh environments and dramatically fluctuating temperatures. Eaton offers DIN-rail-mount UPS components that are UL 508-recognized for use in industrial panels, SmartPro® series extreme-temperature network UPS systems and batteries, and NEMA3R-rated rack enclosures designed for extreme temperatures and outdoor environments.

供货情况

库存: