SMT-9403C

PUI Audio
665-SMT-9403C
SMT-9403C

制造商:

说明:
扬声器与变频器 EM 87dB 3.6V

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
PUI Audio
产品种类: 扬声器与变频器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS: N
Transducers
Electromagnetic
Board Mount
2.5 kHz
85 dBA
Gullwing Lead
- 20 C
+ 60 C
4 mm
8.5 mm
商标: PUI Audio
长度 – 英寸: 0.335 in
长度 – 毫米: 8.5 mm
产品类型: Speakers & Transducers
系列: SMT
子类别: Audio Devices
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

合规代码
USHTS:
8531809041
TARIC:
8531807000
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).

供货情况

库存: