5419 1/2"

3M Electronic Specialty
517-5419-1/2
5419 1/2"

制造商:

说明:
胶带 POLYIMIDE 1/2X36YD

产品属性 属性值 选择属性
3M
产品种类: 胶带
RoHS:  
Tapes
Low Static Polyimide Film Tape
Gold
Polyimide (PI)
Silicone
12.7 mm
0.5 in
12.7 mm
36 yd
32.92 m
商标: 3M Electronic Specialty
描述/功能: Low Static Polyimide Film Tape Series 5419
产品类型: Tape
系列: 5419
工厂包装数量: 18
子类别: Supplies
抗拉强度: 578 N/100 mm
厚度: 0.07 mm
零件号别名: 02120030226 70016048913 7000125230
单位重量: 55.729 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3919109900
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Polyimide Film Protection Tape

3M Electronic Specialty Polyimide Film Protection Tape is an advanced temperature-resistant tape for protecting electronic and electrical components during fabrication and in use. These tape products help improve productivity and device reliability while providing dielectric protection. Used for a variety of applications requiring temporary or permanent holding, 3M Polyimide Film Protection Tape is engineered to provide reliable performance under high temperatures and other harsh environmental conditions. The tape offers a clean release without leaving a sticky residue.

Polyimide Film Tape: Series 5419

3M´s low static Polyimide Film Tape is a translucent, polyimide film-backed silicone adhesive tape with extremely low electrostatic discharge properties. The polyimide film does not soften at elevated temperatures, providing an excellent release surface. The tape can be used as a mask for printed circuit boards during wave solder or solder dip process and as a release surface in fabrication of parts cured at elevated temperatures.

库存量: 282

库存:
282 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥583.3738 ¥583.37
¥466.7465 ¥4,667.47
¥439.1293 ¥7,904.33
¥422.0098 ¥22,788.53
¥402.6529 ¥43,486.51
252 报价