|
|
MOSFET AECQ
- SP8M3HZGTB
- ROHM Semiconductor
-
1:
¥18.6111
-
1,320库存量
|
Mouser 零件编号
755-SP8M3HZGTB
|
ROHM Semiconductor
|
MOSFET AECQ
|
|
1,320库存量
|
|
最低: 1
倍数: 1
:
2,500
|
|
|
Si
|
SMD/SMT
|
SOP-8
|
N-Channel, P-Channel
|
2 Channel
|
30 V
|
4.5 A, 5 A
|
51 mOhms, 56 mOhms
|
20 V
|
2.5 V, 2.5 V
|
3.9 nC
|
- 55 C
|
+ 150 C
|
2 W
|
Enhancement
|
AEC-Q101
|
Reel, Cut Tape, MouseReel
|
|
|
|
MOSFET AECQ
- SP8M31HZGTB
- ROHM Semiconductor
-
1:
¥26.3855
-
2,005库存量
|
Mouser 零件编号
755-SP8M31HZGTB
|
ROHM Semiconductor
|
MOSFET AECQ
|
|
2,005库存量
|
|
最低: 1
倍数: 1
:
2,500
|
|
|
Si
|
SMD/SMT
|
SOP-8
|
N-Channel, P-Channel
|
2 Channel
|
60 V
|
4.5 A
|
65 mOhms, 70 mOhms
|
20 V
|
3 V, 3 V
|
7 nC
|
- 55 C
|
+ 150 C
|
2 W
|
Enhancement
|
AEC-Q101
|
Reel, Cut Tape
|
|
|
|
MOSFET AECQ
- SP8M6HZGTB
- ROHM Semiconductor
-
1:
¥17.6958
-
691库存量
|
Mouser 零件编号
755-SP8M6HZGTB
|
ROHM Semiconductor
|
MOSFET AECQ
|
|
691库存量
|
|
最低: 1
倍数: 1
:
2,500
|
|
|
Si
|
SMD/SMT
|
SOP-8
|
N-Channel, P-Channel
|
2 Channel
|
30 V
|
3.5 A, 5 A
|
51 mOhms, 90 mOhms
|
20 V
|
2.5 V, 2.5 V
|
3.9 nC
|
- 55 C
|
+ 150 C
|
2 W
|
Enhancement
|
AEC-Q101
|
Reel, Cut Tape, MouseReel
|
|
|
|
MOSFET AECQ
- SP8M51HZGTB
- ROHM Semiconductor
-
1:
¥21.0971
-
965库存量
-
5,000预期 2027/2/3
|
Mouser 零件编号
755-SP8M51HZGTB
|
ROHM Semiconductor
|
MOSFET AECQ
|
|
965库存量
5,000预期 2027/2/3
|
|
最低: 1
倍数: 1
:
2,500
|
|
|
Si
|
SMD/SMT
|
SOP-8
|
N-Channel, P-Channel
|
2 Channel
|
100 V
|
2.5 A, 3 A
|
170 mOhms, 290 mOhms
|
20 V
|
2.5 V, 2.5 V
|
8.5 nC
|
- 55 C
|
+ 150 C
|
2 W
|
Enhancement
|
AEC-Q101
|
Reel, Cut Tape
|
|