SRN-LAB3

Bourns
652-SRN-LAB3
SRN-LAB3

制造商:

说明:
电感器套件及配件 SHIELDED POWER INDUCTOR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bourns
产品种类: 电感器套件及配件
Power Inductor Kits
SRN LAB
商标: Bourns
封装: Kit
产品类型: Inductor Kits & Accessories
工厂包装数量: 1
子类别: Inductors, Chokes & Coils
单位重量: 300 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SRN Semi-Shielded Power Inductors

Bourns SRN Semi-Shielded Power Inductors are available in several package sizes that are designed using semi-magnetic shielding technology. These inductors offer semi-shielded construction with a rated current from 200mA to 12A and can be used for DC/DC converters, notebook computers, digital video, cameras, HDDs, cell phones, televisions, LCD displays, and much more. The SRN series provides effective magnetic shielding while emitting lower radiation compared to non-shielded inductors. Bourns SRN Semi-Shielded Power Inductors also offer cost savings compared to similar-sized conventional ferrite shield inductors. The Semi-Shielded Power Inductor SRN Design Kit includes the SRN3015, SRN6045, and SRN8040 series products with a total of 32 part numbers (five per each part). The kit offers inductance ranges from 0.47µH to 100µH and rated RMS current from 0.29A to 7.8A.

磁性产品

Bourns磁性产品设计用于满足电源转换、隔离、 EMC合规性、信号完整性和增强功率密度等基本电源应用要求。Bourns提供广泛、经过验证和持续扩展的小尺寸、汽车级、高质量和高可靠性元件产品组合。Bourns磁性产品是当今诸多突破性设计的关键要素,例如电动汽车、大功率电池充电、电动交通、可再生能源、能量存储、物联网 (IoT) 和工业基础设施。

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥289.6755 ¥289.68
¥260.3068 ¥2,603.07
¥253.7754 ¥6,344.39
¥251.538 ¥12,576.90
¥246.4982 ¥24,649.82
¥237.1418 ¥59,285.45
500 报价