SRN3010-3R3M

Bourns
652-SRN3010-3R3M
SRN3010-3R3M

制造商:

说明:
功率电感器(SMD型) 3.3uH 20% SMD 3010

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Bourns
产品种类: 功率电感器(SMD型)
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Power Inductor
Semi-Shielded
3.3 uH
20 %
1.8 A
156 mOhms
1.05 A
- 40 C
+ 125 C
70 MHz
Standard
3 mm
3 mm
1 mm
Ferrite
SRN3010
Reel
Cut Tape
MouseReel
应用: Power
商标: Bourns
内核类型: Wirewound
产品类型: Power Inductors - SMD
工厂包装数量: 2000
子类别: Inductors, Chokes & Coils
测试频率: 100 kHz
单位重量: 250 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Bourns SRN Semi-shielded Power Inductors - EXPANSION

NEW! Now available in 4 new size options: 3010, 4018, 5020, and 1060.

Bourns SRN Semi-shielded Power Inductors are designed using semi-magnetic shielding technology. Bourns SRN Semi-shielded Power Inductors offer semi-shielded construction with a rated current from 2.35 A to 10 A. Bourns SRN Semi-shielded Power Inductors can be used for DC/DC converters, notebook computers, digital video, cameras, HDDs, cell phones, televisions, and LCD displays. Bourns SRN Semi-shielded Power Inductors provide effective magnetic shielding while emitting lower radiation compared to non-shielded inductors. In addition, SRN Semi-shielded Power Inductors offer moderate cost savings to comparable-sized conventional ferrite shield inductors.
Learn More

供货情况

库存:

类似产品