SRP4012-R22M

652-SRP4012-R22M
SRP4012-R22M

制造商:

说明:
功率电感器(SMD型) 0.22uH 20% SMD 4012

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Bourns
产品种类: 功率电感器(SMD型)
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Shielded
220 nH
20 %
9 A
9.3 mOhms
- 55 C
+ 125 C
Standard
4 mm
4 mm
1.2 mm
SRP4012
Reel
Cut Tape
MouseReel
应用: Power
商标: Bourns
产品类型: Power Inductors - SMD
工厂包装数量: 2000
子类别: Inductors, Chokes & Coils
单位重量: 64 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SRP4012 Series Power Inductors

Bourns introduces the SRP4012 Series Power Inductors, which offer one of the two smallest footprints and features with the lowest profile component in the SRP High Current Power Inductor product family. Bourns SRP4012 Series Power Inductors offer a 4.7 x 4 mm footprint in a 1.2 mm height with an inductance range of 0.22 - 1.5 μH, a heat rating current up to 9 A, and a saturation current up to 10 A. The flat wire and magnetic alloy compound molded construction offers a compact size, low DC resistance, high current carrying capability and magnetically shielded inductor. Bourns SRP4012 Series Power Inductors are ideal for use in DC/DC converters for mobile electronic devices, computers, data storage and voltage regulator modules. The low profile feature makes them especially attractive for application in ultrathin electric devices.
Learn More

供货情况

库存:

类似产品