STA333ML13TR

STMicroelectronics
511-STA333ML13TR
STA333ML13TR

制造商:

说明:
音频放大器 2-CH Sound Terminal Microless 24B DDX

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 音频放大器
RoHS:  
Differential
Class-D
20 W
0.05 %
PowerSSO-EP-36
8 Ohms
4.5 V
20 V
0 C
+ 70 C
SMD/SMT
STA333ML
Reel
Cut Tape
MouseReel
商标: STMicroelectronics
输入类型: Single
湿度敏感性: Yes
通道数量: 2 Channel
工作电源电流: 30 mA
产品: Audio Subsystems
产品类型: Audio Amplifiers
工厂包装数量: 1000
子类别: Audio ICs
电源类型: Quad
类型: 2-Channel Stereo
单位重量: 480 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sound Terminal® 2.1-Channel Digital Audio System

STMicroelectronics Sound Terminal® 2.1-Channel Digital Audio System is an integrated solution embedding digital audio processing, digital amplification, FFX™-power output stage thereby creating a high-power single chip FFX™ solution comprising high-quality, high efficiency, and all digital amplification. These Sound Terminal® 2.1-Channel Digital Audio Systems are part of the Sound Terminal family and provides full digital audio streaming from the source to the speaker, offering cost effectiveness, low power dissipation and sound enrichment. FFX (Fully Flexible Amplification) is the evolution of the STMicroelectronics ternary technology: the advanced processor is available for ternary, binary and binary differential implementations, a subset of the full capability of the FFX processor.

库存量: 960

库存:
960 可立即发货
生产周期:
30 周 大于所示数量的预计工厂生产时间。
数量大于960的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥20.1818 ¥20.18
¥14.8934 ¥148.93
¥13.6504 ¥341.26
¥12.1588 ¥1,215.88
¥11.4921 ¥2,873.03
¥11.1644 ¥5,582.20
整卷卷轴(请按1000的倍数订购)
¥10.5881 ¥10,588.10
¥10.17 ¥20,340.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩