STC3105IQT

STMicroelectronics
511-STC3105IQT
STC3105IQT

制造商:

说明:
电池管理 Battery Monitor IC Alarm Output 60uA

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 电池管理
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Charge Management
2.7 V to 5.5 V
TDFN-8
SMD/SMT
STC3105
Reel
Cut Tape
MouseReel
商标: STMicroelectronics
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Battery Management
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
单位重量: 50 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

STC3105 Battery Monitor IC Alarm

STMicroelectronics STC3105 Battery Monitor IC Alarms include the hardware functions required to implement a low cost gas gauge for battery monitoring. The STC3105 Battery Monitor IC Alarm uses accurate measurements of the battery voltage to estimate a battery's state-of-charge (SOC). The STC3105 Battery Monitor IC Alarm uses a low cost sense resistor to precisely sense the charge or discharge states, detect light-load conditions without ambiguity for voltage measurements, and accurate SOC calculation. The STMicroelectronics STC3105 Battery Monitor IC Alarm features 0.5% accuracy battery voltage monitoring, low battery alarm output with programmable thresholds, and small 3x2 mm. package.
Learn More

供货情况

库存:

类似产品

STMicroelectronics STC3115IQT
STMicroelectronics
电池管理 Gas gauge IC with alarm output for handheld applications