T491C336K010ZT

80-T491C336K010ZT
T491C336K010ZT

制造商:

说明:
钽质电容器-固体SMD 10volts 33uF 10% C CASE

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
KEMET
产品种类: 钽质电容器-固体SMD
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Reel
Cut Tape
MouseReel
T491
33 uF
10 VDC
10 %
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
SMD/SMT
Tantalum Industrial Grade
商标: KEMET
产品类型: Tantalum Capacitors
工厂包装数量: 750
子类别: Capacitors
单位重量: 300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
KEMET IS DISCONTINUING ALL T49X PART NUMBERS THAT CONTAINS 'ZT.'
THESE PARTS ARE BEING ALTED TO T49X PARTS CONTAINING 'AT.' THE
CHANGE IN THE MANUFACTURING LOCATION NECESSITATES THE
DISCONTINUING OF THESE PARTS. WE ARE SORRY FOR ANY INCONVENIENCE
WE MAY HAVE CAUSED.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-42

合规代码
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

T491 Solid Tantalum Chip Capacitors

KEMET T491 Solid Tantalum Chip Capacitors are precision molded capacitors with low profile case sizes, extended range values, and a voltage range of 2.5VDC to 50VDC. The T491 series offers a capacitance range of 0.1µF to 1000µF and symmetrical, RoHS compliant terminations. The KEMET T491 Series Solid Tantalum Chip Capacitors meet or exceed EIA standard 535BAAC.

固体钽电容器

KEMET Electronics固体钽电容器是高可靠性的商用现货 (COTS) 电容器系列,具有非常低的ESR和高浪涌电流能力。这些表面贴装MnO2电容器涵盖众多应用,包括工业、汽车、国防和空间级选项。

供货情况

库存:

类似产品