T60403-F4185-X016

Vacuumschmelze
983-T60403-F4185X016
T60403-F4185-X016

制造商:

说明:
脉冲变压器 GateDrive Transf PTH 3.1:1:1 800uVs 1kV

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vacuumschmelze
产品种类: 脉冲变压器
RoHS:  
商标: Vacuumschmelze
封装: Bulk
产品类型: Pulse Transformers
系列: T60403
工厂包装数量: 126
子类别: Transformers
商标名: VITROPERM
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99
原产地分类
原产国:
斯洛伐克
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Gate Drive Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Gate Drive (IGBT drive) transformers are designed for power supplies, welding equipment, UPS, solar inverters, and motor control systems.

供货情况

库存:
无库存
生产周期:
最少: 1008   倍数: 126
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥103.3159 ¥104,142.43