T60403-K4031-X009

Vacuumschmelze
983-T60403-K4031X009
T60403-K4031-X009

制造商:

说明:
音频变压器/信号变压器 PLC Transf PTH 1.0mH 2:1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vacuumschmelze
产品种类: 音频变压器/信号变压器
RoHS:  
Pin Terminal Transformers
Pin
1 mH
- 40 C
+ 85 C
Single
12 mm
12 mm
10.16 mm
T60403
Bulk
商标: Vacuumschmelze
初级线圈电阻: 140 mOhms
产品类型: Audio & Signal Transformers
次级线圈电阻: 80 mOhms
屏蔽: Unshielded
工厂包装数量: 198
子类别: Transformers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
USHTS:
8504312000
TARIC:
8517700000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Isolation Transformers for Narrowband PLC Systems

Vacuumschmelze (VAC) offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. The VAC range of powerline transformers was designed specifically for Advanced Metering Management (AMM) systems and is ideally suited for smart metering applications via the conventional supply network system.

库存量: 4

库存:
4 可立即发货
数量大于4的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥26.555 ¥26.56
¥20.4304 ¥204.30
¥17.6958 ¥442.40
¥17.6167 ¥3,488.11
¥16.9613 ¥10,075.01
¥14.5544 ¥17,290.63
¥14.1476 ¥33,614.70
¥13.56 ¥80,546.40