TAP800J1R0E

Ohmite
588-TAP800J1R0E
TAP800J1R0E

制造商:

说明:
平面电阻器 - 底架安装 800W 1 Ohms 5% High Power

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ohmite
产品种类: 平面电阻器 - 底架安装
RoHS:  
1 Ohms
800 W
5 kV
5 %
Flange
150 PPM / C
59.2 mm
56.8 mm
31.5 mm
Heat Sinkable Resistor
- 55 C
+ 150 C
TAP800
Bulk
商标: Ohmite
安装风格: Chassis Mount
产品类型: Planar Resistors
工厂包装数量: 1
子类别: Resistors
单位重量: 111 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
原产地分类
原产国:
奥地利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TAP Heat Sinkable Planar Resistors

Ohmite TAP Series Heat Sinkable Planar Resistors deliver continuous power when properly mounted to a heat sink. These resistors are available in 2000W, 1000W, 800W, 650W, and 600W versions. Ohmite TAP Series Heat Sinkable Planar Resistors feature a small footprint and are ideal for motor control, power supplies, robotics, and control devices.

TAP800 800W Heat Sinkable Planar Resistor

Ohmite TAP800 800W Heat Sinkable Planar Resistor dissipates 800W of power when used with a liquid or air-cooled heat sink system. The TAP800 resistors feature ideal heat transfer, optimum discharge, and are encapsulated with a special resin-filled epoxy casing. This casing comes with a large creepage distance to mass, large air distance between terminals, and a high insulation resistance (CTI 600). The resistive element is specially designed for low inductance and capacitance and provides stable performance in addition to high wattage and pulse loading capability.

供货情况

库存:
无库存
生产周期:
24 周 预计工厂生产时间。
最少: 25   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,730.8323 ¥43,270.81