TC7PCI3212MT,LF

Toshiba
757-TC7PCI3212MTLF
TC7PCI3212MT,LF

制造商:

说明:
多路复用开关 IC 2 Differential Ch 2:1 mux/demux SPDT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: 多路复用开关 IC
RoHS:  
TC7PCI3212
Multiplexers/Demultiplexers
SMD/SMT
TQFN-20
2 Channel
2 x 2:1
3 V
3.6 V
13.5 Ohms
50 us
6.5 ns
- 40 C
+ 85 C
3.3 V
Reel
Cut Tape
MouseReel
带宽: 11.5 GHz
商标: Toshiba
关闭隔离—典型值: - 20 dB
Pd-功率耗散: 500 mW (1/2 W)
产品类型: Multiplexer Switch ICs
传播延迟时间: 0.1 ns
工厂包装数量: 5000
子类别: Switch ICs
电源电流—最大值: 500 uA
电源类型: Single Supply
开关电压—最大值: 3.6 V
单位重量: 17 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
日本
发货时,国家/地区可能会发生变化。

USB Type-C™ Data Mux & Power Delivery Switches

Toshiba USB Type-C™ Data Mux and Power Delivery Switches support new features and new technology in mobile applications. Devices are charged with USB Power Delivery systems with higher charging voltages than before. For example, a 100W charging system delivers 20V/5A and would require a 30V-tolerant switch. Toshiba provides low-resistance 30V switches, including MOSFETs and IC switches, that provide overvoltage protection and slew rate control.

TC7PCI321xMT/TC7PCI341xMT Mux/Demux Switches

Toshiba TC7PCI321xMT/TC7PCI341xMT 2:1 Multiplexer/Demultiplexer Switches are 2 (TC7PCI321xMT) or 4 (TC7PCI341xMT) differential channel switches for PCI Express Gen3 (8Gbps) or other high-speed interface applications. The An+/An- inputs are connected to the Bn+/Bn- or Cn+/Cn- outputs determined by the combination of both the select input (SEL) and output-enable (OE). When the output-enable (OE) input is held high-level, the Toshiba switches are open (high-impedance state) regardless of the state of select inputs and reducing consumption current. All inputs are equipped with protection circuits against static discharge.

库存量: 6,362

库存:
6,362 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥10.5881 ¥10.59
¥7.684 ¥76.84
¥6.9608 ¥174.02
¥6.1585 ¥615.85
¥5.7743 ¥1,443.58
¥5.537 ¥2,768.50
¥5.3901 ¥5,390.10
¥5.2545 ¥13,136.25
整卷卷轴(请按5000的倍数订购)
¥5.0398 ¥25,199.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩