TCLT1000

Vishay Semiconductors
782-TCLT1000
TCLT1000

制造商:

说明:
晶体管输出光电耦合器 Phototransistor Out

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 晶体管输出光电耦合器
RoHS:  
SMD/SMT
SOP-4
1 Channel
5000 Vrms
NPN Phototransistor
50 %
600 %
60 mA
1.6 V
70 V
50 mA
300 mV
3 us
4.7 us
6 V
250 mW
- 55 C
+ 100 C
TCLT
Reel
Cut Tape
MouseReel
商标: Vishay Semiconductors
配置: 1 Channel
电流传递比: 50 %
产品类型: Transistor Output Optocouplers
工厂包装数量: 3000
子类别: Optocouplers
单位重量: 80 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Description of Change: SOP-6L4 TCLX10XX & TCLT16XX Miniflat Couplers
construction will change from coplanar to Double Molded Over/ Under
type. IL35X, SFH1690, SFH690 & SFH691, TCLX10XX & TCLT16XX Series
couplers will switch over to Eco friendly ?Green? molding compounds.
An alternate detector die will be added to BOM for SFH1690, SFH690,
SFH691, TCLX10XX & TCLT16XX Series couplers. The detector wafer size
will change from 4" to 6".

Please contact a Mouser Technical Sales Representative for further
information.

5-0514-30

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

TCLT10 Optocouplers

Vishay Semiconductors TCLT10 optocoupler series consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 lead SOP4L package. The elements of the TCLT10 optocoupler are mounted on one leadframe, providing a fixed distance between input and output for highest safety requirements. Vishay Semiconductors TCLT10 optocouplers feature extra low coupling capacitance and VIORM = 1050 V. The TCLT10 series is ideal for switchmode power supplies, computer peripheral interface, and microprocessor system interface.

库存量: 4,092

库存:
4,092 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥5.876 ¥5.88
¥4.068 ¥40.68
¥2.9154 ¥291.54
¥2.5651 ¥1,282.55
¥2.3956 ¥2,395.60
整卷卷轴(请按3000的倍数订购)
¥2.26 ¥6,780.00
¥2.147 ¥12,882.00
¥1.9888 ¥17,899.20
¥1.9436 ¥46,646.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩