TCS40DPR,LF

Toshiba
757-TCS40DPRLF
TCS40DPR,LF

制造商:

说明:
板机接口霍耳效应/磁性传感器 Magnetic Sensor Push Pull Dual Detection

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: 板机接口霍耳效应/磁性传感器
RoHS:  
Magnetic
19 uA
1 mA
3.4 mT
2 mT
5 V
- 40 C
+ 85 C
SMD/SMT
SON-3
5.5 V
2.3 V
TCS40D
Reel
Cut Tape
MouseReel
商标: Toshiba
输出类型: Push-Pull
输出电压: 500 mV
产品类型: Board Mount Hall Effect / Magnetic Sensors
工厂包装数量: 3000
子类别: Sensors
端接类型: SMD/SMT
单位重量: 11 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Low Power Discrete Semiconductors for IoT

Toshiba Low Power Discrete Semiconductors include LDOs (Low Drop Out Regulators), Load Switches, ESD Suppressors, TVS Diodes, and Magnetic Hall Effect Sensors, ideal for small form-factor, low power IoT (Internet of Things) applications. 

TCS40DxR Digital-Output Magnetic Sensors

Toshiba TCS40DxR Digital-Output Magnetic Sensors detect proximity to a permanent magnet by sensing the strength of the magnetic flux density. These devices have a significantly smaller and thinner package, which reduces the mounting area in small devices such as mobile phones. These digital-output magnetic sensors are highly sensitive and ideal for open/close sensing for various applications. These applications include cellular phones, notebook PCs, digital cameras, digital video cameras. The Toshiba TCS40DxR can also be used for other products with open-close mechanisms that use on-off, hibernate, or other system-based signals determined by the distance or angle of the sensor to a magnet.

库存量: 45,860

库存:
45,860 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥1.6498 ¥1.65
¥1.3899 ¥6.95
¥1.3108 ¥13.11
¥1.1413 ¥57.07
¥1.08367 ¥108.37
¥0.95937 ¥479.69
¥0.91869 ¥918.69
¥0.85202 ¥1,704.04
整卷卷轴(请按3000的倍数订购)
¥0.81925 ¥2,457.75
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩