TEA1752LT/N1,518

NXP Semiconductors
771-TEA1752LTN1518
TEA1752LT/N1,518

制造商:

说明:
交流/直流转换器 HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NXP
产品种类: 交流/直流转换器
RoHS:  
SMD/SMT
SOIC-16
11 V
250 W
Si
250 kHz
- 40 C
+ 150 C
15 uA
TEA175X
Reel
商标: NXP Semiconductors
湿度敏感性: Yes
输出端数量: 2 Output
产品类型: AC/DC Converters
工厂包装数量: 2500
子类别: PMIC - Power Management ICs
零件号别名: 935289905518
单位重量: 154.541 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
原产地分类
原产国:
荷兰
组装原产国/地区:
中国
扩散国家:
荷兰
发货时,国家/地区可能会发生变化。

TEA175x GreenChip III SMPS Controller ICs

NXP Semiconductors TEA175x GreenChip III SMPS Controller ICs combines a controller for Power Factor Correction (PFC) and a flyback controller. The TEA175x has a high level of integration which allows for a cost-effective power supply design with a low number of external components. The special green functions of the TEA175x provide high efficiency at all power levels. This applies to quasi-resonant operation at high-power levels, quasi-resonant operation with valley skipping, as well as reduced frequency operation at lower power levels. At low-power levels, the PFC switches off to maintain high efficiency.

供货情况

库存:
无库存
生产周期:
21 周 预计工厂生产时间。
最少: 2500   倍数: 2500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2500的倍数订购)
¥16.2155 ¥40,538.75
¥15.8765 ¥79,382.50