Theta-A-Bottom-Plate

Taica
468-THETAABOTTOMPLT
Theta-A-Bottom-Plate

制造商:

说明:
安装硬件 Silicone Mount, Vibration Insulator, Bottom Plate/Female, 2 to 3.2 Optimum Load

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taica
产品种类: 安装硬件
RoHS:  
Mounting Plates
40 mm
12 mm
商标: Taica
产品类型: Mounting Hardware
系列: Theta
工厂包装数量: 1
子类别: Hardware
商标名: Alpha GEL
宽度: 24 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Vibration Mount Solutions

Taica Vibration Mount Solutions feature a high-performance silicone material engineered to deliver superior vibration damping across a wide range of applications. Its ultra-soft, viscoelastic structure absorbs and dissipates energy, reducing noise and protecting components from low- to high-frequency vibrations. Designed for durability, these solutions perform in extreme temperatures while resisting UV, ozone, and chemicals. With advanced simulation support, these solutions from Taica provide reliable, long-term vibration control for everything from precision electronics to heavy machinery.

Theta A/B/C/TW Vibration Insulators

Taica Theta A/B/C/TW Vibration Insulators feature a conical frustum shape and accommodate various loads by varying size and hardness. These vibration insulators come with male threads, female threads, and plate-type metal fittings. Additional features include high-performance damping, protection from low-frequency vibration, ultra-soft silicone material, and outstanding durability. Taica Theta A/B/C/TW Vibration Insulators can handle an optimum load of 0.3kg to 30kg and 50kg to 100kg for 4 points of support (usage). The bolt and the plating material are made of iron with trivalent chromate plating.

库存量: 43

库存:
43 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥339.2147 ¥339.21
¥313.8236 ¥1,569.12
¥296.8623 ¥2,968.62
¥283.4718 ¥7,086.80
¥268.1603 ¥13,408.02
¥258.2389 ¥25,823.89
¥242.6901 ¥60,672.53
500 报价