TMK107B7223KA-T

963-TMK107B7223KA-T
TMK107B7223KA-T

制造商:

说明:
多层陶瓷电容器MLCC - SMD/SMT 25V 0.022uF X7R 0603 10%

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
TAIYO YUDEN
产品种类: 多层陶瓷电容器MLCC - SMD/SMT
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
22 nF
25 VDC
X7R
10 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
General Type MLCCs
M
Reel
Cut Tape
MouseReel
商标: TAIYO YUDEN
类: Class 2
封装 / 箱体: 0603 (1608 metric)
产品类型: Ceramic Capacitors
工厂包装数量: 4000
子类别: Capacitors
类型: Multilayer Ceramic Capacitor
单位重量: 6.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Taiyo Yuden Multilayer Ceramic Capacitors (MLCCs) - EXPANSION

Taiyo Yuden has expanded the Multilayer Ceramic Capacitor (MLCC) Series to include additional values in the EMK, AMK, TMK, and UMK high value MLCC series that offer improved higher density mounting (042 to 105), monolithic structure for higher reliability, wide range of capacitance values available in standard case sizes, and more.
Learn More

Taiyo Yuden MLCC Multilayer Ceramic Capacitors have been created by utilizing their innovative materials and thinning sheet technologies. Ever since Taiyo Yuden's commercialization of a nickel-electrode high value multilayer ceramic capacitor in 1984, the company has promoted ever more compact, higher value multilayer capacitors through its advances in material and multilayer technology. One of Taiyo Yuden's competitive advantages is its ability to manufacture Barium Titanate internally. Their material technology that enables them to control the process from the particle level has helped them increase the number of layers needed to realize higher capacity, while reducing size. At present, the thickness of each layer in their multilayer ceramic capacitors is just 0.6 micrometers at the slimmest point, and the number of layers reaches 1,000 at maximum. The proven results are a testament to their abundant experience and know-how in material technology, an area that they excel in. Taiyo Yuden MLCC Multilayer Ceramic Capacitors are aimed at high performance digital devices such as smart phones, tablet PCs and TVs.

供货情况

库存:

类似产品