TS3312ITD1022

634-TS3312ITD1022
TS3312ITD1022

制造商:

说明:
开关稳压器 A True 165-nA IQ, 0.9-3.6V IN, Selectable 1.8-5V OUT, Dual-Output Instant-On High-Efficiency Boost Converter, ULVO = 1.9V

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Silicon Labs
产品种类: 开关稳压器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SMD/SMT
TDFN-10
Boost
2.1 V to 5 V
35 mA
1 Output
165 nA
- 40 C
+ 85 C
Cut Tape
商标: Silicon Labs
输入电压: 2 V to 5 V
工作电源电流: 150 nA
峰值焊接温度: + 300 C
引脚数: 10
产品类型: Switching Voltage Regulators
关闭: No Shutdown
工厂包装数量: 100
子类别: PMIC - Power Management ICs
电源电压-最小: 2 V
类型: Switching Regulator
单位重量: 50 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TS33x DC-DC Converters

Silicon Labs' DC-DC Converters are ultra-efficient boost converters, ideal for low power applications. The low power TS3310 boost switching regulator has an industry leading low quiescent current of 150nA. The 150nA is the actual current consumed from the battery while the output is in regulation. The device's extremely low power internal circuitry consumes 90nA on average, with periodic switching cycles which service the load occurring at intervals of up to 25 seconds, together yielding the average 150nA. The dc-dc converter steps up input voltages from 0.9V to 3.6V to eight selectable output voltages ranging from 1.8V to 5V. The TS3300 includes an anti-crush™ feature to prevent the collapse of the input voltage to the boost regulator when the input is a weak (high impedance) source. Anti-crush™ is useful in applications where a buffer capacitor at the boost's output can service burst loads, and the input source exhibits substantial source impedance (such as an old battery, or at cold temperatures).
Learn More

供货情况

库存: