TS3V712ELRTGR

Texas Instruments
595-TS3V712ELRTGR
TS3V712ELRTGR

制造商:

说明:
视频开关 IC 7Ch1:2 Video Switch

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 视频开关 IC
RoHS:  
Video Switches
1 x 1:2
9 Ohms
1.3 GHz
13 ns
13 ns
3.3 V, 5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-32
Reel
Cut Tape
MouseReel
商标: Texas Instruments
湿度敏感性: Yes
通道数量: 7 Channel
产品类型: Video Switch ICs
系列: TS3V712EL
工厂包装数量: 3000
子类别: Switch ICs
电源类型: Dual Supply
电源电压-最大: 3.6 V, 5.5 V
电源电压-最小: 3 V, 4.5 V
开关直流: 100 mA
开关电压—最大值: 3.6 V, 5.5 V
单位重量: 270 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TS3V712EL 7-Channel Video Switch

The Texas Instruments TS3V712EL high bandwidth, 7-channel video switch is a demultiplexer for switching between a single VGA source and one of two end points. The TI TS3V712EL video switch IC is designed for ensuring video signal integrity and minimizing video signal attenuation by providing high bandwidth of 1.3 GHz. The TI TS3V712EL video switch IC has integrated level shifting buffers for the HSYNC and VSYNC signals that provide voltage level translation between 3.3 V and 5 V logic. The SCL and SDA lines use NMOS switches which clamp the output voltage to 1 V below VDD. The video signals are protected against ESD with integrated diodes to VDD and GND that support levels up to ±2-kV Contact Discharge (IEC61000-4-2) and 7-kV Human Body Model (JESD22-A114E). The TI TS3V712EL video switch is ideal for notebook computers, docking stations, and KVM switches.

库存量: 2,533

库存:
2,533 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
数量大于2533的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥45.3243 ¥45.32
¥34.578 ¥345.78
¥31.8434 ¥796.09
¥28.8715 ¥2,887.15
¥27.459 ¥6,864.75
¥26.6341 ¥13,317.05
¥26.3064 ¥26,306.40
整卷卷轴(请按3000的倍数订购)
¥26.216 ¥78,648.00
6,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩