TTDO-4.7KC7-2

CTS Electronic Components
774-TTDO4.7KC72
TTDO-4.7KC7-2

制造商:

说明:
NTC热敏电阻 4.7k, DO-35 glass NTC, B3977

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
CTS
产品种类: NTC热敏电阻
RoHS:  
TTDO
3977 K
4.7 kOhms
- 40 C
+ 250 C
Bulk
商标: CTS Electronic Components
产品类型: NTC Thermistors
工厂包装数量: 500
子类别: Thermistors
类型: Glass NTC Thermistor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99
原产地分类
原产国:
波兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TT-DO Thermistors

CTS Electronic Components TT-DO Thermistors are DO-35, glass-encapsulated Negative Temperature Coefficient (NTC) thermistors featuring excellent moisture protection. These thermistors are available in industry-standard characteristics and tolerance versions. The TT-DO thermistors are available with ±1% point-matched tolerance at custom temperature points or as curve-matched ±0.2°C from 0°C to 70°C for standard RT. These thermistors also offer dumet leads that are suitable for soldering or welding. The TT-DO thermistors are available in bulk or tape packaging. Typical applications include ambient temperature sensing, control and compensation, liquid or gas-temperature control and monitoring, home appliance sensors, air conditioning, and instrumentation.

库存量: 500

库存:
500 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥10.8367 ¥10.84
¥9.3451 ¥93.45
¥8.8479 ¥221.20
¥8.1021 ¥810.21
¥7.458 ¥1,864.50
¥7.2998 ¥3,649.90
¥6.9947 ¥6,994.70
¥6.5201 ¥16,300.25
¥6.1811 ¥30,905.50