UJ3D1220K2

onsemi
431-UJ3D1220K2
UJ3D1220K2

制造商:

说明:
碳化硅肖特基二极管 1200V/20ASICDIODEG3TO247-2

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
onsemi
产品种类: 碳化硅肖特基二极管
RoHS:  
Through Hole
TO-247-2
Single
20 A
1.2 kV
1.52 V
190 A
18 uA
- 55 C
+ 175 C
1.2 kV
UJ3D
AEC-Q101
Tube
商标: onsemi
Pd-功率耗散: 205 W
产品类型: SiC Schottky Diodes
工厂包装数量: 30
子类别: Diodes & Rectifiers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
美国
发货时,国家/地区可能会发生变化。

UJ3D 650V/1200V/1700V SiC Schottky Diodes

onsemi UJ3D 650V/1200V/1700V SiC Schottky Diodes are designed to take advantage of SiC's superior physical characteristics over standard silicon, with 4 times better dynamic characteristics and 15% less forward voltage (VF). With zero reverse recovery charge and a high maximum junction temperature of +175°C, these devices are ideally suited for high-frequency and high-efficiency power systems with minimum cooling requirements. These devices from onsemi feature an optimized forward voltage drop, enhanced surge capability, and ultra-low reverse recovery Qc(Qrr) and are ideally suited for telecom power, server PSUs, battery chargers, and any application that requires high switching speeds and reduced losses. All devices are qualified according to AEC-Q101 standards and manufactured in a TS 16949-certified supply chain, making them ideal for automotive applications. 

库存量: 799

库存:
799 可立即发货
生产周期:
40 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥121.0682 ¥121.07
¥92.2419 ¥922.42
¥76.8626 ¥9,223.51
¥68.4328 ¥34,900.73
¥64.7942 ¥66,090.08