UMN1NFHTR

ROHM Semiconductor
755-UMN1NFHTR
UMN1NFHTR

制造商:

说明:
小信号开关二极管 Discrete Semiconductors, Diodes, High-speed switching, 80V, 25mA, 5pin Switching Diode for Automotive

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 小信号开关二极管
RoHS:  
Switching Diodes
SMD/SMT
SOT-353-5
80 V
250 mA
80 mA
Quad
4 ns
900 mV
100 nA
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
频率范围: 1 MHz
最大二极管电容: 3.5 pF
Pd-功率耗散: 150 mW
产品类型: Small Signal Switching Diodes
工厂包装数量: 3000
子类别: Diodes & Rectifiers
零件号别名: UMN1NFH
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

合规代码
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Automotive Switching Diodes

ROHM Automotive Switching Diodes are AEC-Q101-qualified high-reliability diodes. These diodes offer a reverse voltage range between 35V to 200V and 0.1A to 0.215A average rectified current forward range. The Automotive Switching Diodes feature a 1V to 1.25V low forward voltage range and provide high-speed switching. These diodes are available in UMD6, EMD3F, VMD3, UMD3F, SMD3, SOT-23, and VMN2 packages.

Switching Diodes

ROHM Semiconductor Switching Diodes are designed to encompass a broad lineup with outstanding quality and highly flexible supply. These ROHM switching diodes are small mold-type diodes housed in high-reliability packages. The switching diodes feature an epitaxial planar structure and are ideal for general and high-speed switching.

库存量: 9

库存:
9 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥5.2093 ¥5.21
¥2.3504 ¥23.50
¥2.0679 ¥206.79
¥1.5594 ¥779.70
整卷卷轴(请按3000的倍数订购)
¥1.1865 ¥3,559.50
¥1.02604 ¥9,234.36
¥1.00909 ¥24,218.16
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩