UT6MA3TCR

ROHM Semiconductor
755-UT6MA3TCR
UT6MA3TCR

制造商:

说明:
MOSFET 20V Nch+Pch Si MOSFET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: MOSFET
RoHS:  
Si
SMD/SMT
DFN-2020-8
N-Channel, P-Channel
2 Channel
20 V
5 A, 5.5 A
42 mOhms, 59 mOhms
8 V
1.5 V
4 nC, 6.5 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
配置: Dual
下降时间: 5.5 ns, 30 ns
正向跨导 - 最小值: 3.1 S, 4.1 S
产品类型: MOSFETs
上升时间: 5.9 ns, 36 ns
工厂包装数量: 3000
子类别: Transistors
晶体管类型: 1 N-Channel, 1 P-Channel
典型关闭延迟时间: 24 ns, 50 ns
典型接通延迟时间: 7.8 ns, 9 ns
零件号别名: UT6MA3
单位重量: 771.020 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Low-Gate Drive Voltage MOSFETs

ROHM Low-Gate Drive Voltage MOSFETs have a wide drive type of 0.9V to 10V. This wide drive type range offers support for applications ranging from a small signal to high power. ROHM Low-Gate Drive Voltage MOSFETs come in a wide choice of sizes as small as the microminiature package (0604 sizes). This variety of sizes helps to contribute to area space-saving in an application. These MOSFETs offer superior high-speed switching and low On-Resistance.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

库存量: 4,397

库存:
4,397 可立即发货
生产周期:
22 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥11.9893 ¥11.99
¥5.6048 ¥56.05
¥4.9833 ¥498.33
¥3.8985 ¥1,949.25
¥3.842 ¥3,842.00
整卷卷轴(请按3000的倍数订购)
¥3.0849 ¥9,254.70
¥3.0736 ¥18,441.60
¥2.8815 ¥25,933.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩