UTS610E7P

Souriau
649-UTS610E7P
UTS610E7P

制造商:

说明:
标准环形连接器 7P Straight Pin Plug Shell Size 10E

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Souriau
产品种类: 标准环形连接器
RoHS:  
REACH - SVHC:
Plugs
7 Position
Pin (Male)
10
Free Hanging
Solder Cup
Gold
Plastic
26.7 mm
23.6 mm
IP68, IP69K
6 A
UTS6-E
商标: Souriau
电缆直径: 7 mm
胶壳接口类型: Male
插入安排: 7
匹配样式: Bayonet
安装角: Straight
产品类型: Standard Circular Connector
工厂包装数量: 25
子类别: Circular Connectors
商标名: Trim Trio
电压额定值: 250 V
零件号别名: UTS610E7P
单位重量: 11 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

供货情况

库存:
无库存
生产周期:
37 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥220.689 ¥220.69
¥187.6026 ¥1,876.03
¥171.3871 ¥4,284.68
¥159.9741 ¥7,998.71