VPX1E2ABBY3A2B

Honeywell
785-VPX1E2ABBY3A2B
VPX1E2ABBY3A2B

制造商:

说明:
限位开关 3mA 8.2VDC SPDT .5Nm Blk Open, Ylw Close

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Honeywell
产品种类: 限位开关
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Non-Illuminated
SPDT
Side
3 mA
8.2 VDC
4, 4X, 6, 13
Screw Clamp
Conduit
IP67
Valve Position Indicator
商标: Honeywell
产品类型: Limit Switches
系列: VPX
工厂包装数量: 1
子类别: Switches
单位重量: 2.4 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
9026200010
USHTS:
9026204000
TARIC:
8536508099
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

VPX Hazardous Location Limit Switches

Honeywell VPX Hazardous Location Limit Switches are constructed for outdoor use in potentially hazardous environments. These switches withstand rain, wind, snow, ice, and blowing dust while the enclosures are built to handle the pressures of internal explosions. Honeywell VPX Hazardous Location Limit Switches feature a rugged diecast aluminum housing that is sealed for outdoor use and complies with NEMA requirements. These switches are also certified for ATEX, IECEx, CE, cULus, NEPSI, and KOSHA specifications for global applications that require protection from explosive gases, vapors, and combustible dust. These indicators are available with snap-action switches or intrinsically safe inductive proximity switches and designed for up to 500,000 actuation cycles.

供货情况

库存: