VRRAM-05-10-50-06-GE

Molex / AirBorn
479-VRRAM05105006GE
VRRAM-05-10-50-06-GE

制造商:

说明:
矩形军用规格连接器 AirBorn verSI Series Rectangular Plug, 0.05" (1.27mm) Pit., Metal Body, R/A, TH, 0.172" Tail Lg., w/ Guide Pin (0.125" max board thickness), EMI Gasket, 10 Columns, 5 Rows, 50 Pos.

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Molex
产品种类: 矩形军用规格连接器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Plugs
50 Position
5 Row
Through Hole
Board Mount
Pin (Male)
Gold
MIL-DTL-83513
AirBorn verSI
Right Angle
商标: Molex / AirBorn
触点材料: Beryllium Copper
电流额定值: 2 A
外壳材料: Aluminum Alloy
最大工作温度: + 125 C
最小工作温度: - 55 C
节距: 1.27 mm
产品类型: Rectangular MIL Spec Connectors
工厂包装数量: 1
子类别: MIL-Spec / MIL-Type
商标名: AirBorn
电压额定值: 200 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

verSI Open-Pin Field PCB Connectors

AirBorn / Molex verSI® PCB Connectors are designed for reliability in high-speed / signal integrity applications. These components provide flexibility in design by offering vertical board-mount, right-angle board-mount, cable I/O, and flex circuit mounting with 40 to 500 contacts. Board-to-board stacking applications are supported by vertical board-mount plugs and mating vertical receptacles. Board spacing ranges from 8mm to 25mm. EMI hoods are available for ruggedness and durability. Bolt-down pads allow for robustness and worry-free mating and unmating. AirBorn verSI connectors feature a range of board termination types, including paste in-hole, through-hole, and compliant pin press-fit technology, which eliminates the need for X-ray inspection.

供货情况

库存: