VS12VBA1HST15R

ROHM Semiconductor
755-VS12VBA1HST15R
VS12VBA1HST15R

制造商:

说明:
ESD保护二极管/TVS二极管 RASMID Tvs Diode 14V Clamp 5A (8/20 s) Ipp Surface Mount DSN0603-2, SOD-962, SMD0603

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: ESD保护二极管/TVS二极管
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
12 V
SMD/SMT
14 V
12 V
SOD-962-2
5 A
70 W
10 pF
16 kV
16 kV
- 55 C
+ 150 C
TVS Diodes
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
Pd-功率耗散: 100 mW
工厂包装数量: 15000
子类别: ESD Protection Diodes / TVS Diodes
零件号别名: VS12VBA1HS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RASMID™瞬态电压抑制二极管

ROHM Semiconductor RASMID™瞬态电压抑制 (TVS) 二极管是采用突破性技术的超紧凑器件,属于ROHM先进智能微器件 (RASMID) 产品系列。RASMID技术具有出色的尺寸精度(小于±10um),使开发更小的产品成为可能。ROHM Semiconductor RASMID瞬态电压抑制二极管是双向ESD保护器件,ESD保护等级为±8kV,可用于需要复杂保护元件的小型化和增强型电子设备的各种电路中。当电路中产生瞬态电压和电流时,它们会被TVS的动作吸收,但此举需要低钳位TVS来进一步降低受保护应用的负载。这类应用包括手机和配件、便携式电子产品、数据线,以及音视频设备。

RASMID™ Resistors & Diodes

ROHM RASMID™ Resistors and Diodes are a group of ultra-compact components offering breakthrough miniaturization levels utilizing techniques. These resistors and diodes feature unprecedented miniaturization and superior dimensional accuracy ±10µm. The RASMID products include Zener diodes, Transient Voltage Suppressor (TVS) diodes, Schottky barrier diodes, and 03015-size chip resistors. The 0402 sizes (0.4mm x 0.2mm) diodes are ideal for high-density applications such as smartphones and portable devices. These diodes consume very little energy and are environmentally friendly.

ESD/TVS Diodes

ROHM Semiconductor Electrostatic Discharge (ESD)/ Transient Voltage Suppressor (TVS) diodes are highly reliable protection diodes in ultra-small and small mold types. These include ESD protection diodes, ultra-low capacitance ESD protection diodes, low-capacitance ESD protection diodes, low-capacitance protection devices, bidirectional Zener diodes, bi-directional ESD protection diodes, and TVS diodes. ROHM Semiconductor ESD/TVS diodes are available in various working voltages, diode capacitances, and power dissipation values. These diodes feature unidirectional and bidirectional polarity variants and Surface Mount Device (SMD) termination style.

库存量: 9,906

库存:
9,906
可立即发货
在途量:
30,000
预期 2026/12/31
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按15000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥2.2374 ¥2.24
¥0.98423 ¥9.84
¥0.85202 ¥85.20
¥0.62828 ¥314.14
¥0.5537 ¥553.70
¥0.49607 ¥1,240.18
¥0.4633 ¥2,316.50
¥0.339 ¥3,390.00
整卷卷轴(请按15000的倍数订购)
¥0.30623 ¥4,593.45
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩