VS4V5BU1QST18R

ROHM Semiconductor
755-VS4V5BU1QST18R
VS4V5BU1QST18R

制造商:

说明:
ESD保护二极管/TVS二极管 RASMID™ Series - Transient Voltage Suppressor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: ESD保护二极管/TVS二极管
RoHS:  
Bidirectional
1 Channel
4.5 V
SMD/SMT
12 V
4.5 V
SOD-882-2
50 A
600 W
120 pF
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
Pd-功率耗散: 200 mW
工厂包装数量: 18000
子类别: ESD Protection Diodes / TVS Diodes
零件号别名: VS4V5BU1QS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RASMID™ Resistors & Diodes

ROHM RASMID™ Resistors and Diodes are a group of ultra-compact components offering breakthrough miniaturization levels utilizing techniques. These resistors and diodes feature unprecedented miniaturization and superior dimensional accuracy ±10µm. The RASMID products include Zener diodes, Transient Voltage Suppressor (TVS) diodes, Schottky barrier diodes, and 03015-size chip resistors. The 0402 sizes (0.4mm x 0.2mm) diodes are ideal for high-density applications such as smartphones and portable devices. These diodes consume very little energy and are environmentally friendly.

ESD/TVS Diodes

ROHM Semiconductor Electrostatic Discharge (ESD)/ Transient Voltage Suppressor (TVS) diodes are highly reliable protection diodes in ultra-small and small mold types. These include ESD protection diodes, ultra-low capacitance ESD protection diodes, low-capacitance ESD protection diodes, low-capacitance protection devices, bidirectional Zener diodes, bi-directional ESD protection diodes, and TVS diodes. ROHM Semiconductor ESD/TVS diodes are available in various working voltages, diode capacitances, and power dissipation values. These diodes feature unidirectional and bidirectional polarity variants and Surface Mount Device (SMD) termination style.

RASMID™瞬态电压抑制二极管

ROHM Semiconductor RASMID™瞬态电压抑制 (TVS) 二极管是采用突破性技术的超紧凑器件,属于ROHM先进智能微器件 (RASMID) 产品系列。RASMID技术具有出色的尺寸精度(小于±10um),使开发更小的产品成为可能。ROHM Semiconductor RASMID瞬态电压抑制二极管是双向ESD保护器件,ESD保护等级为±8kV,可用于需要复杂保护元件的小型化和增强型电子设备的各种电路中。当电路中产生瞬态电压和电流时,它们会被TVS的动作吸收,但此举需要低钳位TVS来进一步降低受保护应用的负载。这类应用包括手机和配件、便携式电子产品、数据线,以及音视频设备。

库存量: 17,248

库存:
17,248 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按18000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥3.39 ¥3.39
¥1.4916 ¥14.92
¥1.3108 ¥131.08
¥0.96728 ¥483.64
¥0.91869 ¥918.69
¥0.85202 ¥2,130.05
¥0.83507 ¥4,175.35
¥0.57065 ¥5,706.50
整卷卷轴(请按18000的倍数订购)
¥0.49607 ¥8,929.26
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩