W6100-EVB-Pico2

WIZnet
950-W6100-EVB-PICO2
W6100-EVB-Pico2

制造商:

说明:
开发板和工具包 - ARM RP2350 Microcontroller with Integrated 16Mbit Flash - Symmetric dual Arm Cortex-M33 cores at up to 150MHz - 520kByte multi-bank high performance SRAM - External Quad-SPI Flash with eXecute In Place (XIP) capabilities - Enhanced performance full-cross

产品属性 属性值 选择属性
WIZnet
产品种类: 开发板和工具包 - ARM
RoHS:  
Evaluation Boards
ARM Cortex M33
RP2350
商标: WIZnet
数据总线宽度: 32 bit
接口类型: ADC, GPIO, I2C, PWM, SPI, UART
最大工作温度: + 85 C
最小工作温度: - 20 C
工作电源电压: 5 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 20
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

W5100S/W6100-EVB-Pico2 Evaluation Boards

WIZnet W5100S/W6100-EVB-Pico2 Evaluation Boards are based on the Raspberry Pi RP2350 and fully hardwired TCP/IP controllers W5100S and W6100. These boards enhance the capabilities of the traditional Raspberry Pi Pico board with additional Ethernet functionality via W5100S and W6100. The W5100S/W6100-EVB-Pico2 boards feature a 12-bit 500ksps Analog-to-Digital Converter (ADC), 3 x Programmable IO (PIO) blocks, and 12 state machines total. These boards provide One-Time Programmable (OTP) memory, secure boot, and Arm® TrustZone® technology. The W5100S/W6100-EVB-Pico2 evaluation boards include a built-in switch-mode DC-DC converter.

库存量: 436

库存:
436 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥110.0168 ¥110.02