W7500-S2E

WIZnet
950-W7500-S2E
W7500-S2E

制造商:

说明:
ARM微控制器 - MCU W7500 + WIZ750SR Firmware + MAC Add

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
WIZnet
产品种类: ARM微控制器 - MCU
RoHS:  
W7500S2E
商标: WIZnet
湿度敏感性: Yes
产品类型: ARM Microcontrollers - MCU
工厂包装数量: 2500
子类别: Microcontrollers - MCU
单位重量: 3.576 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542310030
ECCN:
3A991.a.2
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

W7500S2E Serial-Port Ethernet Module

WIZnet W7500S2E Serial-Port Ethernet Module is an industrial-grade module that supports Transmission Control Protocol (TCP), TCP client, and User Datagram Protocol (UDP) operating modes. This module offers a serial port baud rate of up to 1.152Mbps, supports computer configuration software, and is easily configurable through web pages by AT commands. The W7500S2E module is based on the iMCU W7500 that integrates a Cortex®-M0 with full hardware TCP / IP protocol stack Ethernet engine. This enables fast, stable, and robust network communication.

W7500 MCU

WIZnet W7500 MCU is a one-chip solution that integrates an Arm® Cortex®-M0, 128KB Flash, and hardwired TCP/IP core. The W7500 is made for various embedded application platforms, especially the internet of things. WIZnet W7500 features a TCP/IP core, a hardwired TCP/IP stack, and an integrated Ethernet MAC. The Hardwired TCP/IP stack supports TCP, UDP, IPv4, ICMP, ARP, IGMP, and PPPoE used in various applications. Use the W7500 for the best Internet connectivity.

库存量: 1,704

库存:
1,704 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
数量大于1704的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥75.3597 ¥75.36
¥52.6919 ¥526.92
¥50.2059 ¥1,255.15
¥43.5954 ¥4,359.54
¥37.3917 ¥9,347.93
¥37.0527 ¥18,526.35
¥31.4366 ¥78,591.50