WL50SGL5PWMQ

Banner Engineering
778-WL50SGL5PWMQ
WL50SGL5PWMQ

制造商:

说明:
作业照明 Work Light 50 mm Spot Light; PWM Dimming; Voltage: 12-30 V dc; Environmental Rating: IP67/IP69K; Color: Green; 5 Deg Lens; 5-pin M12 Integral QD

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 作业照明
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Spot Light
LED
Green
12 VDC
30 VDC
71.1 mm
56 mm
56 mm
IP67, IP69K
5-Pin M12 QD
Thread
Aluminum
WL50S
商标: Banner Engineering
电流额定值: 400 mA
最大工作温度: + 50 C
最小工作温度: - 20 C
产品类型: LED Lighting Fixtures
工厂包装数量: 1
子类别: LED Lighting
零件号别名: 803373
单位重量: 152.271 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405420000
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WL50S Sealed LED Spotlight for Task Lighting

Banner Engineering WL50S Sealed LED Spotlight for Task Lighting provides a very bright sealed spotlight for general task lighting. The IP69K rating makes Banner WL50S ideal for harsh wash-down environments. The highly concentrated, focused light is available in white, red, or green. These sealed LED spotlights illuminate a large area with an even pattern of light and no shadows. The devices come in cabled and quick-disconnect models.

供货情况

库存: