WLB72IZCW2400D25ACT

Banner Engineering
778-W2IZCW2400D25ACT
WLB72IZCW2400D25ACT

制造商:

说明:
工业灯条和灯带 WLB72 Inspection Light Bar; Length: 2400 mm; Environ. Rating: IP20; Voltage: 120-277 V ac; 0-10 V dc Analog Dimming; Color: Daylight White; 80 CRI; 25 mm Diffuse window; Conduit Openings - No Power cord; Cascadable

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业灯条和灯带
LED Light Bar
White
5000 K
2410 mm
120 VAC
270 VAC
8350 lm
IP20
1.7 A
Bracket
商标: Banner Engineering
外壳材料: Galvanized Steel
灯类型: LED
寿命: 50000 Hour
最大工作温度: + 50 C
最小工作温度: - 20 C
产品类型: LED Lighting Bars and Strips
工厂包装数量: 1
子类别: LED Lighting
零件号别名: 808268
单位重量: 6.701 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405420000
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WLB72 Industrial LED Light Bars

Banner Engineering WLB72 Industrial LED Light Bars feature energy-efficient strip lights designed for use in paint and surface inspection tunnels. The WLB72 series offers models with Quick Disconnect (QD) connectors, which allow trouble-free installation. The lights provide a durable metal housing and an eye-shield window option for superior glare control. The Banner Engineering WLB72 Industrial LED Light Bars deliver 0V to 10V dimming for user customization and a "zebra-striping" effect for inspection applications. The lights enhance overall visibility and improve worker productivity in industrial applications, including motor vehicle, construction machinery, and aerospace manufacturing.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥5,472.5787 ¥5,472.58