WLB92X550PWMQ

Banner Engineering
778-WLB92X550PWMQ
WLB92X550PWMQ

制造商:

说明:
工业灯条和灯带 WLB92 Work Light Bar; PWM Dimming; Length: 550 mm; Voltage: 24 V dc; Environmental Rating: IP40; Color: White; 4-pin M12 Integral QD; Diffuse Window

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业灯条和灯带
LED Light Bar
White
5000 K
650 mm
104 mm
24 VDC
3510 lm
IP40
1.75 A
4-Pin M12 QD
Bracket
WLB92
商标: Banner Engineering
高度: 97 mm
外壳材料: Aluminum
灯类型: LED
寿命: 50000 Hour
最大工作温度: + 70 C
最小工作温度: - 40 C
产品类型: LED Lighting Bars and Strips
工厂包装数量: 1
子类别: LED Lighting
零件号别名: 93280
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405426000
KRHTS:
9405420000
BRHTS:
94054200
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WLB92 Ultra-Bright LED Work Light Solutions

Banner Engineering WLB92 Ultra-Bright LED Work Light Solutions are ultra-bright LED fixtures with an even light output, providing bright task lighting for increased productivity. Banner Engineering WLB92 Solutions feature a rugged metal housing and shatterproof light cover for high durability. AC and DC models provide the need to place light wherever it is needed. Surface, swivel, snap, and hanging bracket mounting options ease installation. These WLB92 work lights come in white, warm white, blue, red, yellow, and green.

库存量: 3

库存:
3 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,602.151 ¥4,602.15