WLB92ZCG1100ACT

Banner Engineering
778-WLB92ZCG1100ACT
WLB92ZCG1100ACT

制造商:

说明:
工业灯条和灯带 WLB92 Work Light Bar; 0-10 V dc Analog Dimming; Length: 1100 mm; Voltage: 100-277 V ac; Environmental Rating: IP40; Color: Green; Cascadable; Conduit Openings - No Power cord; Diffuse window

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业灯条和灯带
交货限制:
 Mouser 目前在您所在地区不销售该产品。
LED Light Bar
Green
525 nm
1206 mm
104 mm
100 VAC
277 VAC
2975 lm
IP40
850 mA
Bracket
WLB92
商标: Banner Engineering
高度: 97 mm
外壳材料: Aluminum
灯类型: LED
寿命: 50000 Hour
最大工作温度: + 45 C
最小工作温度: - 40 C
产品类型: LED Lighting Bars and Strips
工厂包装数量: 1
子类别: LED Lighting
零件号别名: 800656
单位重量: 5.307 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405420000
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WLB92 Ultra-Bright LED Work Light Solutions

Banner Engineering WLB92 Ultra-Bright LED Work Light Solutions are ultra-bright LED fixtures with an even light output, providing bright task lighting for increased productivity. Banner Engineering WLB92 Solutions feature a rugged metal housing and shatterproof light cover for high durability. AC and DC models provide the need to place light wherever it is needed. Surface, swivel, snap, and hanging bracket mounting options ease installation. These WLB92 work lights come in white, warm white, blue, red, yellow, and green.

供货情况

库存: