XR3082XIDTR-F

MaxLinear
701-XR3082XID/TR-F
XR3082XIDTR-F

制造商:

说明:
RS-422/RS-485 接口 IC RS-485/RS-422 +5V TRANSCEIVERS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MaxLinear
产品种类: RS-422/RS-485 接口 IC
RoHS:  
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
250 kb/s
5.5 V
4.5 V
- 40 C
+ 85 C
RS-422/RS-485 Transceivers
Reel
Cut Tape
商标: MaxLinear
双工: Half Duplex
ESD 保护: +/-15 kV
输入电压: - 7 V to 12 V
工作电源电流: 300 uA
工作电源电压: 5 V
输出电流: 250 mA
输出电压: 2.1 V to 5 V
产品类型: RS-422/RS-485 Interface IC
传播延迟时间: 200 ns, 1500 ns
支持协议: RS-422, RS-485
关闭: Shutdown
工厂包装数量: 2500
子类别: Interface ICs
类型: Transceiver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XR308x RS-485/RS-422 +5V Transceivers

MaxLinear XR308x RS-485/RS-422 +5V Transceivers are a family of high reliability RS-485/422 transceivers designed for harsh industrial environments with enhanced fault and voltage protection. Consisting of nine devices, the family supports data rates up to 20Mbps in either full or half duplex configurations, and is intended for use in remote utility metering, AC and DC motor drives, building automation, security systems, process control, and other industrial automation applications. The MaxLinear XR308x family also offers extremely low power consumption which makes them ideal for high voltage isolated RS-485 applications by facilitating a smaller and lower cost transformer in the isolation power supply.

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥13.3227 ¥13.32
¥9.7632 ¥97.63
¥8.8479 ¥221.20
¥7.797 ¥779.70
¥7.3224 ¥1,830.60
¥7.0399 ¥3,519.95
¥6.9608 ¥6,960.80
整卷卷轴(请按2500的倍数订购)
¥6.4749 ¥16,187.25
¥6.2828 ¥31,414.00