XRCC00

Advanced Energy / Excelsys
324-XRCC00
XRCC00

制造商:

说明:
模块化电源 - 机箱 600W Medical, Low Noise with conformal coating, IEC Input connector option and Standard Fan

寿命周期:
NRND:
不建议用于新设计。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 模块化电源 - 机箱
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Xgen
商标: Advanced Energy / Excelsys
产品类型: Modular Power Supplies
工厂包装数量: 25
子类别: Power Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Xgen Multiple-Output Modular Power Supplies

Advanced Energy / Excelsys Xgen Multiple-Output Modular Power Supplies offer a power supply family that ranges from 200W to 1340W and are ideal for medical and industrial environments. These power supplies feature ultra-high efficiency, a low profile of 1U height, plug-and-play power, and visual LED indicators. The Xgen series provides a fully functional AC/DC power supply due to excellent power density and up to 90% efficiency. Equipped with full safety agency approvals, the Xgen Power Supplies from Advanced Energy / Excelsys are suitable for clinical diagnostic equipment, industrial machines, communications, and military applications.

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

供货情况

库存: